
The Semitec ZS1018-T is a single-channel surge suppressor with a clamping voltage of 26.5V and a maximum surge current of 11.3A. It can withstand a peak pulse power of 250W and operates between -40°C and 125°C. The device is available in a tape and reel package with 1500 units per reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 376pF |
| Clamping Voltage | 26.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 11.3A |
| Number of Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 250W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Series | ZS |
| Termination | SMD/SMT |
| RoHS | Not Compliant |