The Semitec ZS1027U-T is a unidirectional diode with a clamping voltage of 39.1V and a maximum surge current of 7.67A. It can withstand a peak pulse power of 250W and operates over a temperature range of -40°C to 125°C. The diode is available in a surface mount package and is not RoHS compliant.
Semitec ZS1027U-T technical specifications.
| Capacitance | 497pF |
| Clamping Voltage | 39.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 7.67A |
| Number of Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 250W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Series | ZS |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Semitec ZS1027U-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
