
The Semitec ZS1033U-T is a unidirectional semiconductor with a capacitance of 395pF and a clamping voltage of 47.7V. It operates within a temperature range of -40°C to 125°C and can withstand a maximum surge current of 6.29A. This component is available in a tape and reel packaging with 1500 units per package and is terminated for surface mount device (SMD/SMT) applications.
Semitec ZS1033U-T technical specifications.
| Capacitance | 395pF |
| Clamping Voltage | 47.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.29A |
| Number of Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 250W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Series | ZS |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Semitec ZS1033U-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.