
The Semitec ZS1039U-T is a unidirectional transient voltage suppressor with a capacitance of 328pF and a clamping voltage of 56.4V. It operates over a temperature range of -40°C to 125°C and can withstand a maximum surge current of 5.32A. The device is available in a tape and reel packaging with 1500 units per package and is suitable for surface mount technology (SMT) applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 328pF |
| Clamping Voltage | 56.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 5.32A |
| Number of Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 250W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Series | ZS |
| Termination | SMD/SMT |
| RoHS | Not Compliant |