Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, DO-5,
Sign in to ask questions about the Semitronics 1N1184 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semitronics 1N1184 technical specifications.
| Max Operating Temperature | 190 |
| Number of Terminals | 1 |
| Terminal Position | UPPER |
| JEDEC Package Code | DO-5 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semitronics 1N1184 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.