Silicon Controlled Rectifier, 7.4A I(T)RMS, 4700mA I(T), 25V V(DRM), 25V V(RRM), 1 Element, TO-64, HERMETIC SELALED PACKAGE-2
Sign in to ask questions about the Semitronics 2N1770A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semitronics 2N1770A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| JEDEC Package Code | TO-64 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semitronics 2N1770A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.