Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-48, HERMETIC SEALED PACKAGE-2
Semitronics JAN2N685 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -60 |
| Terminal Position | UPPER |
| JEDEC Package Code | TO-48 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.