Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, DO-5, DO-5, 1 PIN
Semitronics JANTX1N1186 technical specifications.
| Max Operating Temperature | 190 |
| Number of Terminals | 1 |
| Terminal Position | UPPER |
| JEDEC Package Code | DO-5 |
| Pin Count | 1 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.