The JANTX1N1206A is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It has a single terminal positioned on the upper side and is packaged in a 1-pin DO-4 package. The diode element is made of silicon and is a general-purpose rectifier. It can withstand a maximum reverse voltage of 600 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 1 |
| Terminal Position | UPPER |
| JEDEC Package Code | DO-203AA |
| Pin Count | 1 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | True |