The JANTX1N1206AR is a single-element silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius. It has a pin count of one and a JEDEC package code of DO-203AA. The diode is designed for general-purpose rectification applications and is constructed from silicon material.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 1 |
| Terminal Position | UPPER |
| JEDEC Package Code | DO-203AA |
| Pin Count | 1 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | True |