The 1N4460 is a unidirectional silicon zener diode with a maximum operating temperature of 175°C and a maximum power dissipation of 1.5W. It features a 2-pin axial package. The diode element material is silicon and the diode type is a zener diode. This device is suitable for use in high-temperature applications.
Sign in to ask questions about the Semtech 1N4460 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech 1N4460 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech 1N4460 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.