This hermetically sealed zener diode features an impedance of 10 ohms and a maximum operating temperature of 175°C. It is available in an axial package with through hole mounting and has a maximum power dissipation of 1.5 watts. The diode is not RoHS compliant and has a tolerance of 5%.
Sign in to ask questions about the Semtech 1N4470 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech 1N4470 technical specifications.
| Package/Case | Axial |
| Impedance | 10R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech 1N4470 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.