Semtech 1N4475 technical specifications.
| Package/Case | Axial |
| Impedance | 18R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 4.81% |
| Zener Voltage | 27V |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech 1N4475 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.