Semtech 1N4479 technical specifications.
| Package/Case | Axial |
| Impedance | 30R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 4.87% |
| Voltage Tolerance | 5% |
| Zener Voltage | 39V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Semtech 1N4479 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.