Sign in to ask questions about the Semtech 1N4480 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech 1N4480 technical specifications.
| Package/Case | Axial |
| Impedance | 40R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 4.88% |
| Voltage Tolerance | 5% |
| Zener Voltage | 43V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Semtech 1N4480 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.