The 1N4990 Zener diode from Semtech features a hermetic sealed package and operates over a temperature range of -55°C to 175°C. It has a maximum power dissipation of 5W and a zener voltage of 220V with a tolerance of 5%. The diode is available in an axial package with through hole mount and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Impedance | 550R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 220V |
| RoHS | Not Compliant |