The 1N4990US Zener Diode from Semtech features a Zener voltage of 220V with a tolerance of 5%. It has a maximum power dissipation of 5W and operates within a temperature range of -55°C to 175°C. The device is packaged in an O-LELF-R2 package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Impedance | 550R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 220V |
| RoHS | Not Compliant |