General purpose rectifier diode, 1 phase, 1 element, with a 4.5A average rectified current and 200V maximum repetitive reverse voltage. Features a hermetically sealed axial package for through-hole mounting, operating across a wide temperature range from -65°C to 175°C. This silicon diode exhibits a 1uA maximum reverse current and a 150ns reverse recovery time, with a peak non-repetitive surge current capability of 80A.
Semtech 1N5417 technical specifications.
| Average Rectified Current | 4.5A |
| Package/Case | Axial |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 80A |
| Reverse Recovery Time | 150ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech 1N5417 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.