General purpose rectifier diode featuring a 400V repetitive reverse voltage (Vrrm) and 2A average rectified current. This silicon diode offers a 2A forward current and a peak non-repetitive surge current of 25A. Operating across a wide temperature range from -65°C to 175°C, it has a reverse recovery time of 150ns and a maximum reverse current of 500nA. The component is housed in a hermetically sealed DO-7 package with an axial lead for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semtech 1N5617 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 2A |
| Package/Case | Axial |
| Forward Current | 2A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 400V |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 25A |
| Reverse Recovery Time | 150ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech 1N5617 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.