Semtech 1N5620 technical specifications.
| Average Rectified Current | 2A |
| Package/Case | Axial |
| Forward Current | 2A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 800V |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 30A |
| Reverse Recovery Time | 2us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech 1N5620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.