The 1N5623 is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 1kV and a maximum reverse current of 500nA. The diode is available in an axial package with a through hole mount. It can handle a peak non-repetitive surge current of 25A and has a reverse recovery time of 500ns.
Semtech 1N5623 technical specifications.
| Average Rectified Current | 2A |
| Package/Case | Axial |
| Forward Current | 2A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 25A |
| Reverse Recovery Time | 500ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech 1N5623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.