General purpose rectifier diode, 1 phase, 1 element, designed for surface mount applications. Features a maximum repetitive reverse voltage of 150V and a maximum reverse voltage of 150V. Offers an average rectified current of 1.1A with a peak non-repetitive surge current capability of 35A. Operates within a temperature range of -65°C to 175°C, with a reverse recovery time of 25ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semtech 1N5806US datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 1.1A |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 150V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 35A |
| Reverse Recovery Time | 25ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech 1N5806US to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.