Semtech 1N5811US technical specifications.
| Average Rectified Current | 6A |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Voltage (DC) | 150V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 125A |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech 1N5811US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
