The 1N6102 is a single bidirectional Zener diode with a clamping voltage of 11V and a minimum breakdown voltage of 6.12V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The diode is packaged in an axial package and is mounted through a hole. It has a peak pulse current of 45.4A and a peak pulse power of 500W.
Semtech 1N6102 technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 11V |
| Diode Type | ZENER |
| Leakage Current | 100uA |
| Min Breakdown Voltage | 6.12V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 45.4A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 6.12V |
| Reverse Standoff Voltage | 5.2V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech 1N6102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.