The 1N6110A is a bidirectional TVS diode with a clamping voltage of 21V and a minimum breakdown voltage of 14.25V. It can withstand a peak pulse current of 23.8A and a peak pulse power of 500W. The diode is designed for through hole mounting and has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 21V |
| Direction | Bidirectional |
| Leakage Current | 20uA |
| Min Breakdown Voltage | 14.25V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 20uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 23.8A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 14.25V |
| Reverse Standoff Voltage | 11.4V |
| RoHS Compliant | No |
| RoHS | Not Compliant |