The 1N6132 is a hermetically sealed, glass package transient voltage suppressor diode from Semtech. It features a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The diode has a maximum reverse voltage of 91.2 volts and a maximum non-repetitive peak reverse power dissipation of 500 milliwatts. It is available in a 2-pin axial package.
Semtech 1N6132 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 2 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 91.2 |
| Breakdown Voltage-Min | 108 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 173 |
| Breakdown Voltage-Nom | 120 |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech 1N6132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.