The 1N6132A is a hermetically sealed, glass packaged bidirectional transient voltage suppressor diode with a maximum reverse voltage of 91.2V and a maximum non-repetitive peak reverse power dissipation of 500W. It has a nominal breakdown voltage of 120V and a maximum clamping voltage of 165V. The diode is made of silicon and has a maximum power dissipation of 1.5W. It can operate over a temperature range of -65°C to 175°C.
Semtech 1N6132A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 2 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 91.2 |
| Breakdown Voltage-Min | 114 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 165 |
| Breakdown Voltage-Nom | 120 |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech 1N6132A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.