This is a unidirectional silicon transient voltage suppressor diode with a nominal breakdown voltage of 142.5V and a maximum non-repetitive peak reverse power dissipation of 500mW. It has a maximum clamping voltage of 206.3V and a maximum power dissipation of 1.5W. The diode is available in a hermetic sealed, surface mount package with 2 pins. Operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semtech 1N6134AUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 114 |
| Breakdown Voltage-Min | 142.5 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 206.3 |
| Breakdown Voltage-Nom | 142.5 |
| Power Dissipation-Max | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech 1N6134AUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.