The 1N6140A is a hermetically sealed, glass package transient voltage suppressor diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a bidirectional polarity and is made of silicon. The diode has a nominal breakdown voltage of 8.2V and a maximum breakdown voltage of 7.79V. It can handle a maximum non-repetitive peak reverse power dissipation of 1500W and a maximum power dissipation of 5W.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 2 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 6.2 |
| Breakdown Voltage-Min | 7.79 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 12.1 |
| Breakdown Voltage-Nom | 8.2 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |