The 1N6146 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 11.4V and a maximum non-repetitive peak reverse power dissipation of 1500W. It features a breakdown voltage of 15V and a clamping voltage of 21.9V. The diode is packaged in a 2-pin axial package and is suitable for transient voltage suppression applications.
Checking distributor stock and pricing after the page loads.
Semtech 1N6146 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 11.4 |
| Breakdown Voltage-Min | 13.5 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 21.9 |
| Breakdown Voltage-Nom | 15 |
| Power Dissipation-Max | 7.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.