Semtech 1N6147 technical specifications.
| Package/Case | Axial |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 14.4V |
| Max Reverse Leakage Current | 20uA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 64.1A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12.2V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech 1N6147 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.