
The 1N6157AUS is a bidirectional Zener diode with a minimum breakdown voltage of 40.9V and a peak pulse current of 25.4A. It has a peak pulse power rating of 1.5kW and a leakage current of 5uA. The diode is packaged in a hermetic sealed surface mount package and is not RoHS compliant.
Semtech 1N6157AUS technical specifications.
| Package/Case | SMD/SMT |
| Clamping Voltage | 59.1V |
| Diode Type | ZENER |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 40.9V |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 25.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 40.9V |
| Reverse Standoff Voltage | 32.7V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.