This silicon unidirectional transient voltage suppressor diode features a maximum reverse voltage of 91.2V and a nominal breakdown voltage of 120V. It has a maximum non-repetitive peak reverse power dissipation of 1500W and a maximum power dissipation of 7.5W. The diode is packaged in a hermetic sealed package with 2 terminals in an axial configuration.
Semtech 1N6168 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 91.2 |
| Breakdown Voltage-Min | 108 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 173 |
| Breakdown Voltage-Nom | 120 |
| Power Dissipation-Max | 7.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech 1N6168 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.