The 1N6466 is a unidirectional TVS diode with a clamping voltage of 47.5V and a minimum breakdown voltage of 33V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The diode is mounted through a hermetically sealed glass package and has a peak pulse current of 11A and a peak pulse power of 500W. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Semtech 1N6466 technical specifications.
| Clamping Voltage | 47.5V |
| Direction | Unidirectional |
| Leakage Current | 3uA |
| Min Breakdown Voltage | 33V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 11A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 33V |
| Reverse Standoff Voltage | 30.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |