The 1N6466US is a silicon unidirectional transient voltage suppressor diode with a maximum reverse voltage of 30.5V and a minimum breakdown voltage of 33V. It has a maximum clamping voltage of 47.5V and a maximum power dissipation of 3W. The diode is available in a 2-pin package type O-LELF-N2.
Semtech 1N6466US technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30.5 |
| Breakdown Voltage-Min | 33 |
| Clamping Voltage-Max | 47.5 |
| Power Dissipation-Max | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.