Semtech 1N6623 technical specifications.
| Package Family Name | Case G-4 |
| Package/Case | Case G-4 |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 6.35(Max) |
| Package Diameter (mm) | 2.16(Max) |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 800V |
| Maximum Continuous Forward Current | 1.5@Ta=55CA |
| Peak Non-Repetitive Surge Current | 20A |
| Peak Forward Voltage | 1.8V |
| Peak Reverse Current | 0.5uA |
| Peak Reverse Recovery Time | 50ns |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | 14099 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Semtech 1N6623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.