
Switching diode featuring a 75V peak reverse repetitive voltage and 0.3A maximum continuous forward current. This single, general-purpose rectifier is housed in a DO-35 axial lead glass package with a 2-pin through-hole configuration. It offers a peak non-repetitive surge current of 4A and a fast 4ns peak reverse recovery time. Operating temperature range spans from -65°C to 175°C, with a maximum power dissipation of 500mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semtech 1N914B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AH |
| Package/Case | DO-35 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.9(Max) |
| Seated Plane Height (mm) | 1.9(Max) |
| Package Diameter (mm) | 1.9(Max) |
| Package Material | Glass |
| Mounting | Through Hole |
| Jedec | DO-204AH |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 75V |
| Maximum Continuous Forward Current | 0.3A |
| Peak Non-Repetitive Surge Current | 4A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 5uA |
| Peak Reverse Recovery Time | 4ns |
| Maximum Power Dissipation | 500mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -65 to 175°C |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Semtech 1N914B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.