This high-voltage ceramic capacitor features a capacitance of 0.0018uF and a DC rated voltage of 4000V. It has a compact size of 7x10.2x12.1mm and is designed for use in high-reliability applications. The capacitor operates within a temperature range of -55 to 125 degrees Celsius and is part of the HIGH-VOLTAGE(LEADED) series from Semtech.
Checking distributor stock and pricing after the page loads.
Semtech 2EX182K4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7 |
| Length | 10.2 |
| Manufacturer Series | HIGH-VOLTAGE(LEADED) |
| Capacitance | 0.0018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4000 |
| Series | HIGH-VOLTAGE(LEADED) |
| Height | 12.1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.