Capacitor Ceramic Multilayer (MLCC)
Checking distributor stock and pricing after the page loads.
| Capacitance | 330nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.874inch |
| Lead Pitch | 0.7inch |
| Lead/Base Style | Straight |
| Length | 0.8inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| Width | 0.375inch |
| RoHS | Not Compliant |