Semtech 704-15K36T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 31 |
| Breakdown Voltage-Min | 36 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 51 |
| Breakdown Voltage-Nom | 36 |
| Power Dissipation-Max | 10 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech 704-15K36T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.