The ACS101A is a quad-channel modem IC from Semtech, operating within an industrial temperature range of -40°C to 85°C. It features 44 terminals in a quad terminal position and a JEDEC package code of S-PQCC-J44. The device has a nominal supply voltage of 5V and is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semtech ACS101A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.585 |
| Length | 16.585 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech ACS101A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.