The ACS4050 is an 80-pin quad interface circuit from Semtech with a JEDEC package code of S-PQFP-G80. It has a width and length of 14mm and operates within a temperature range of -40 to 85 degrees Celsius. The device is designed for industrial applications and has a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The ACS4050 is packaged in an LQFP-80 format.
Sign in to ask questions about the Semtech ACS4050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech ACS4050 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | INTERFACE CIRCUIT |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech ACS4050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.