Support Circuit, 1-Func, PQFP100, LQFP-100
Checking distributor stock and pricing after the page loads.
Semtech ACS8514 technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |