Semtech ACS8522BT technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech ACS8522BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.