The ACS8530 is a specialized IC with 100 terminals and a quad terminal position. It operates within an industrial temperature range of -40 to 85 degrees Celsius. The device has a nominal supply voltage of 3.3V and a maximum supply current of 0.2mA. It is packaged in a 100-pin QFP with dimensions of 14mm by 14mm.
Sign in to ask questions about the Semtech ACS8530 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech ACS8530 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.2 |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech ACS8530 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.