Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semtech ACS8530T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech ACS8530T technical specifications.
| Package/Case | LQFP |
| Data Rate | 8448Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 130mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech ACS8530T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
