This industrial telecom IC features a quad terminal position and operates within a temperature range of -40 to 85°C. It has a nominal supply voltage of 3.3V and is packaged in a 48-pin HVQCCN. The device has a single function and is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
Semtech ACS8946 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |