Semtech DP1203C915 technical specifications.
| Package/Case | Module |
| Current - Receiving | 14mA |
| Current - Transmitting | 62mA |
| Data Rate | 152.3Kbps |
| Depth | 18.5mm |
| Frequency | 915MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Sensitivity | -111dBm |
| Width | 18.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech DP1203C915 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
