
The DP1205C433LF is a 433MHz SPI RF transceiver module from Semtech. It operates over a temperature range of -40°C to 85°C and has a receiving current of 14mA and transmitting current of 62mA. The module is lead free and RoHS compliant. It is available in a surface mount package with dimensions of 30.5mm in length and 18.5mm in width.
Sign in to ask questions about the Semtech DP1205C433LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech DP1205C433LF technical specifications.
| Package/Case | Module |
| Current - Receiving | 14mA |
| Current - Transmitting | 62mA |
| Data Rate | 152.3Kbps |
| Frequency | 433MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Sensitivity | -118dBm |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Semtech DP1205C433LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
