
The DP1205C915LF is a 915MHz SPI RF transceiver module from Semtech, operating within a temperature range of -40°C to 85°C. It has a receiving current of 14mA and a transmitting current of 62mA. The module is designed for use with a 3.6V supply voltage and has an output power of 15dBm. It also features a sensitivity of -118dBm. The module is RoHS compliant and is available in a surface mount package, packaged in tape and reel quantities of 200.
Semtech DP1205C915LF technical specifications.
| Package/Case | Module |
| Current - Receiving | 14mA |
| Current - Transmitting | 62mA |
| Data Rate | 152.3Kbps |
| Frequency | 915MHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 15dBm |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -118dBm |
| RoHS | Compliant |
Download the complete datasheet for Semtech DP1205C915LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
